


RLP73K1ER91FTDF | |
---|---|
DigiKey Part Number | A109555TR-ND - Tape & Reel (TR) A109555CT-ND - Cut Tape (CT) A109555DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K1ER91FTDF |
Description | RES 0.91 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 910 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K1ER91FTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.017" (0.43mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.61800 | $16.18 |
25 | $1.36640 | $34.16 |
50 | $1.20860 | $60.43 |
100 | $1.07400 | $107.40 |
250 | $0.92720 | $231.80 |
500 | $0.83474 | $417.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.75632 | $756.32 |
2,000 | $0.68960 | $1,379.20 |
3,000 | $0.65532 | $1,965.96 |
5,000 | $0.61655 | $3,082.75 |
7,000 | $0.59342 | $4,153.94 |
10,000 | $0.57084 | $5,708.40 |
12,000 | $0.56000 | $6,720.00 |
24,000 | $0.52280 | $12,547.20 |
25,000 | $0.52080 | $13,020.00 |