
| PT0402FR-7W0R25L | |
|---|---|
| DigiKey Part Number | 13-PT0402FR-7W0R25LTR-ND - Tape & Reel (TR) 13-PT0402FR-7W0R25LCT-ND - Cut Tape (CT) 13-PT0402FR-7W0R25LDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | PT0402FR-7W0R25L | 
| Description | RES 0.25 OHM 1% 1/8W 0402 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 250 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.016" (0.40mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.86000 | $2.86 | 
| 10 | $1.80300 | $18.03 | 
| 25 | $1.52400 | $38.10 | 
| 50 | $1.34940 | $67.47 | 
| 100 | $1.20090 | $120.09 | 
| 250 | $1.03808 | $259.52 | 
| 500 | $0.93562 | $467.81 | 
| 1,000 | $0.84873 | $848.73 | 
| 5,000 | $0.69388 | $3,469.40 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.64323 | $6,432.30 | 
| 20,000 | $0.60022 | $12,004.40 | 
| 30,000 | $0.57814 | $17,344.20 | 
| 50,000 | $0.55315 | $27,657.50 | 
| 70,000 | $0.54197 | $37,937.90 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China