Similar
Direct

PNP3WVJR-73-100R | |
|---|---|
DigiKey Part Number | 13-PNP3WVJR-73-100RTR-ND - Tape & Reel (TR) 13-PNP3WVJR-73-100RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNP3WVJR-73-100R |
Description | RES 100 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PNP3WVJR-73-100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.512" L (5.50mm x 13.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| 10 | $1.37100 | $13.71 |
| 25 | $1.15520 | $28.88 |
| 50 | $1.02140 | $51.07 |
| 100 | $0.90720 | $90.72 |
| 250 | $0.78124 | $195.31 |
| 500 | $0.70244 | $351.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.63538 | $635.38 |
| 2,000 | $0.57836 | $1,156.72 |
| 3,000 | $0.54907 | $1,647.21 |
| 5,000 | $0.51591 | $2,579.55 |
| 7,000 | $0.49615 | $3,473.05 |
| 10,000 | $0.47684 | $4,768.40 |
| 12,000 | $0.46758 | $5,610.96 |
| 24,000 | $0.43578 | $10,458.72 |
| 25,000 | $0.43406 | $10,851.50 |





