
PNP300JR-73-470R | |
|---|---|
DigiKey Part Number | 13-PNP300JR-73-470RTR-ND - Tape & Reel (TR) 13-PNP300JR-73-470RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNP300JR-73-470R |
Description | RES 470 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PNP300JR-73-470R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.181" Dia x 0.453" L (4.60mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.49000 | $4.49 |
| 10 | $2.87200 | $28.72 |
| 25 | $2.43760 | $60.94 |
| 50 | $2.16680 | $108.34 |
| 100 | $1.93600 | $193.60 |
| 250 | $1.68260 | $420.65 |
| 500 | $1.52400 | $762.00 |
| 1,000 | $1.38915 | $1,389.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.27452 | $2,549.04 |
| 4,000 | $1.17711 | $4,708.44 |
| 6,000 | $1.12710 | $6,762.60 |
| 10,000 | $1.07050 | $10,705.00 |
| 14,000 | $1.03678 | $14,514.92 |
| 20,000 | $1.00383 | $20,076.60 |
| 24,000 | $0.98804 | $23,712.96 |
| 48,000 | $0.95136 | $45,665.28 |

