470 Ohm Axial PNP 5%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNP300JR-73-470R

DigiKey Part Number
13-PNP300JR-73-470RTR-ND - Tape & Reel (TR)
13-PNP300JR-73-470RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PNP300JR-73-470R
Description
RES 470 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
PNP300JR-73-470R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
-
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.181" Dia x 0.453" L (4.60mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,118
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.49000$4.49
10$2.87200$28.72
25$2.43760$60.94
50$2.16680$108.34
100$1.93600$193.60
250$1.68260$420.65
500$1.52400$762.00
1,000$1.38915$1,389.15
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.27452$2,549.04
4,000$1.17711$4,708.44
6,000$1.12710$6,762.60
10,000$1.07050$10,705.00
14,000$1.03678$14,514.92
20,000$1.00383$20,076.60
24,000$0.98804$23,712.96
48,000$0.95136$45,665.28
Manufacturers Standard Package