PNP1WVJR-52-10R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 9,478
Unit Price: $1.73000
Datasheet

Similar


YAGEO
In Stock: 20,359
Unit Price: $1.07000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.39873
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.44466
Datasheet
10 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNP1WVJR-52-10R

DigiKey Part Number
10GDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PNP1WVJR-52-10R
Description
RES 10 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
PNP1WVJR-52-10R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
-
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.169" Dia x 0.394" L (4.30mm x 10.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.63528$3,176.40