10 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KNP100JR-52-10R

DigiKey Part Number
13-KNP100JR-52-10RTR-ND - Tape & Reel (TR)
13-KNP100JR-52-10RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
KNP100JR-52-10R
Description
RES 10 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
KNP100JR-52-10R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
-
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.181" Dia x 0.453" L (4.60mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,478
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.73000$1.73
10$1.08500$10.85
25$0.91440$22.86
50$0.80580$40.29
100$0.71360$71.36
250$0.61300$153.25
500$0.54968$274.84
1,000$0.49600$496.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.45034$900.68
4,000$0.41153$1,646.12
6,000$0.39159$2,349.54
10,000$0.36903$3,690.30
14,000$0.35558$4,978.12
20,000$0.34244$6,848.80
Manufacturers Standard Package