
PNP10VJT-91-1K | |
---|---|
DigiKey Part Number | PNP10VJT-91-1K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PNP10VJT-91-1K |
Description | RES 1K OHM 5% 10W AXIAL |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
EDA/CAD Models | PNP10VJT-91-1K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.315" Dia x 1.732" L (8.00mm x 44.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |