2512-(6432-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE2512FKF7W0R02L

DigiKey Part Number
YAG6035TR-ND - Tape & Reel (TR)
YAG6035CT-ND - Cut Tape (CT)
YAG6035DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE2512FKF7W0R02L
Description
RES 0.02 OHM 1% 2W 2512
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
20 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PE2512FKF7W0R02L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,771
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.72000$7.72
10$5.00900$50.09
25$4.27960$106.99
50$3.81980$190.99
100$3.43060$343.06
250$3.00292$750.73
500$2.73542$1,367.71
1,000$2.50805$2,508.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.15063$8,602.52
8,000$2.01120$16,089.60
12,000$1.93960$23,275.20
20,000$1.85862$37,172.40
28,000$1.85605$51,969.40
Manufacturers Standard Package