
PE2512FKF070R02L | |
---|---|
DigiKey Part Number | 13-PE2512FKF070R02LTR-ND - Tape & Reel (TR) 13-PE2512FKF070R02LCT-ND - Cut Tape (CT) 13-PE2512FKF070R02LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2512FKF070R02L |
Description | RES 0.02 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2512FKF070R02L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.76000 | $4.76 |
10 | $3.06300 | $30.63 |
25 | $2.59800 | $64.95 |
50 | $2.31060 | $115.53 |
100 | $2.06590 | $206.59 |
250 | $1.79688 | $449.22 |
500 | $1.62856 | $814.28 |
1,000 | $1.48529 | $1,485.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.26014 | $5,040.56 |
8,000 | $1.17230 | $9,378.40 |
12,000 | $1.12718 | $13,526.16 |
20,000 | $1.07614 | $21,522.80 |
28,000 | $1.04574 | $29,280.72 |
40,000 | $1.02569 | $41,027.60 |