2512-(6432-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE2512FKF070R02L

DigiKey Part Number
13-PE2512FKF070R02LTR-ND - Tape & Reel (TR)
13-PE2512FKF070R02LCT-ND - Cut Tape (CT)
13-PE2512FKF070R02LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE2512FKF070R02L
Description
RES 0.02 OHM 1% 1W 2512
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
20 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PE2512FKF070R02L Models
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
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
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
In-Stock: 6,398
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.76000$4.76
10$3.06300$30.63
25$2.59800$64.95
50$2.31060$115.53
100$2.06590$206.59
250$1.79688$449.22
500$1.62856$814.28
1,000$1.48529$1,485.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.26014$5,040.56
8,000$1.17230$9,378.40
12,000$1.12718$13,526.16
20,000$1.07614$21,522.80
28,000$1.04574$29,280.72
40,000$1.02569$41,027.60
Manufacturers Standard Package