
PE2512FKE7W0R06L | |
|---|---|
DigiKey Part Number | YAG2174TR-ND - Tape & Reel (TR) YAG2174CT-ND - Cut Tape (CT) YAG2174DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2512FKE7W0R06L |
Description | RES 0.06 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 60 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2512FKE7W0R06L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.32000 | $4.32 |
| 10 | $2.75800 | $27.58 |
| 25 | $2.34320 | $58.58 |
| 50 | $2.08200 | $104.10 |
| 100 | $1.85930 | $185.93 |
| 250 | $1.61540 | $403.85 |
| 500 | $1.46250 | $731.25 |
| 1,000 | $1.33253 | $1,332.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.12818 | $4,512.72 |
| 8,000 | $1.04844 | $8,387.52 |
| 12,000 | $1.00749 | $12,089.88 |
| 20,000 | $0.96116 | $19,223.20 |
| 28,000 | $0.93356 | $26,139.68 |
| 40,000 | $0.90735 | $36,294.00 |

