
PE0402FRF7W0R24L | |
---|---|
DigiKey Part Number | 13-PE0402FRF7W0R24LTR-ND - Tape & Reel (TR) 13-PE0402FRF7W0R24LCT-ND - Cut Tape (CT) 13-PE0402FRF7W0R24LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0402FRF7W0R24L |
Description | RES 0.24 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 240 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE0402FRF7W0R24L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.83000 | $5.83 |
10 | $3.77700 | $37.77 |
25 | $3.21560 | $80.39 |
50 | $2.86560 | $143.28 |
100 | $2.56590 | $256.59 |
250 | $2.23768 | $559.42 |
500 | $2.03238 | $1,016.19 |
1,000 | $1.85782 | $1,857.82 |
5,000 | $1.55617 | $7,780.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $1.44545 | $14,454.50 |
20,000 | $1.35918 | $27,183.60 |
30,000 | $1.32223 | $39,666.90 |