40 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE2512FKE070R04L

DigiKey Part Number
YAG2155TR-ND - Tape & Reel (TR)
YAG2155CT-ND - Cut Tape (CT)
YAG2155DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE2512FKE070R04L
Description
RES 0.04 OHM 1% 1W 2512
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
40 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PE2512FKE070R04L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,092
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.32000$4.32
10$2.75800$27.58
25$2.34320$58.58
50$2.08200$104.10
100$1.85930$185.93
250$1.61540$403.85
500$1.46250$731.25
1,000$1.33253$1,332.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.12818$4,512.72
8,000$1.04844$8,387.52
12,000$1.00749$12,089.88
20,000$0.96116$19,223.20
28,000$0.93356$26,139.68
40,000$0.90735$36,294.00
Manufacturers Standard Package