
PE2512DKE070R02L | |
---|---|
DigiKey Part Number | 13-PE2512DKE070R02LTR-ND - Tape & Reel (TR) 13-PE2512DKE070R02LCT-ND - Cut Tape (CT) 13-PE2512DKE070R02LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2512DKE070R02L |
Description | RES 0.02 OHM 0.5% 1W 2512 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±0.5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2512DKE070R02L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.68000 | $4.68 |
10 | $2.99700 | $29.97 |
25 | $2.54200 | $63.55 |
50 | $2.26140 | $113.07 |
100 | $2.02070 | $202.07 |
250 | $1.75716 | $439.29 |
500 | $1.59212 | $796.06 |
1,000 | $1.45179 | $1,451.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.23116 | $4,924.64 |
8,000 | $1.14507 | $9,160.56 |
12,000 | $1.10085 | $13,210.20 |
20,000 | $1.05083 | $21,016.60 |
28,000 | $1.02103 | $28,588.84 |
40,000 | $0.99943 | $39,977.20 |