2010-(5025-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE2010FKM070R05L

DigiKey Part Number
13-PE2010FKM070R05LTR-ND - Tape & Reel (TR)
13-PE2010FKM070R05LCT-ND - Cut Tape (CT)
13-PE2010FKM070R05LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE2010FKM070R05L
Description
RES 0.05 OHM 1% 1/2W 2010
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
50 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PE2010FKM070R05L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.14000$5.14
10$3.32100$33.21
25$2.82280$70.57
50$2.51120$125.56
100$2.24600$224.60
250$1.95544$488.86
500$1.77382$886.91
1,000$1.61930$1,619.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.37642$5,505.68
8,000$1.28167$10,253.36
12,000$1.23301$14,796.12
20,000$1.17797$23,559.40
28,000$1.14516$32,064.48
40,000$1.13241$45,296.40
Manufacturers Standard Package