
PE2010FKE7W0R03L | |
|---|---|
DigiKey Part Number | YAG6027TR-ND - Tape & Reel (TR) YAG6027CT-ND - Cut Tape (CT) YAG6027DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2010FKE7W0R03L |
Description | RES 0.03 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2010FKE7W0R03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.87000 | $5.87 |
| 10 | $3.79400 | $37.94 |
| 25 | $3.23400 | $80.85 |
| 50 | $2.88000 | $144.00 |
| 100 | $2.57970 | $257.97 |
| 250 | $2.25012 | $562.53 |
| 500 | $2.04370 | $1,021.85 |
| 1,000 | $1.86846 | $1,868.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.59285 | $6,371.40 |
| 8,000 | $1.48533 | $11,882.64 |
| 12,000 | $1.43011 | $17,161.32 |
| 20,000 | $1.36764 | $27,352.80 |
| 28,000 | $1.33191 | $37,293.48 |

