
PE1206FRM7W0R033L | |
|---|---|
DigiKey Part Number | 13-PE1206FRM7W0R033LTR-ND - Tape & Reel (TR) 13-PE1206FRM7W0R033LCT-ND - Cut Tape (CT) 13-PE1206FRM7W0R033LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206FRM7W0R033L |
Description | RES 0.033 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE1206FRM7W0R033L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.06000 | $5.06 |
| 10 | $3.24700 | $32.47 |
| 25 | $2.76080 | $69.02 |
| 50 | $2.45740 | $122.87 |
| 100 | $2.19790 | $219.79 |
| 250 | $1.91332 | $478.33 |
| 500 | $1.73498 | $867.49 |
| 1,000 | $1.58356 | $1,583.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.34546 | $5,381.84 |
| 8,000 | $1.25254 | $10,020.32 |
| 12,000 | $1.20483 | $14,457.96 |
| 20,000 | $1.15086 | $23,017.20 |
| 28,000 | $1.11871 | $31,323.88 |
| 40,000 | $1.10409 | $44,163.60 |

