
PE1206FKF470R005Z | |
|---|---|
DigiKey Part Number | 13-PE1206FKF470R005ZTR-ND - Tape & Reel (TR) 13-PE1206FKF470R005ZCT-ND - Cut Tape (CT) 13-PE1206FKF470R005ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206FKF470R005Z |
Description | RES 0.005 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| 10 | $1.33000 | $13.30 |
| 25 | $1.12280 | $28.07 |
| 50 | $0.99040 | $49.52 |
| 100 | $0.87950 | $87.95 |
| 250 | $0.75680 | $189.20 |
| 500 | $0.68026 | $340.13 |
| 1,000 | $0.61515 | $615.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.51270 | $2,050.80 |
| 8,000 | $0.47270 | $3,781.60 |
| 12,000 | $0.45216 | $5,425.92 |
| 20,000 | $0.42891 | $8,578.20 |
| 28,000 | $0.41506 | $11,621.68 |
| 40,000 | $0.40152 | $16,060.80 |
| 48,000 | $0.39503 | $18,961.44 |
| 96,000 | $0.37439 | $35,941.44 |

