THICKFILMRESSMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE1206FKF470R005Z

DigiKey Part Number
13-PE1206FKF470R005ZTR-ND - Tape & Reel (TR)
13-PE1206FKF470R005ZCT-ND - Cut Tape (CT)
13-PE1206FKF470R005ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE1206FKF470R005Z
Description
RES 0.005 OHM 1% 1W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.033" (0.85mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,238
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.12000$2.12
10$1.33000$13.30
25$1.12280$28.07
50$0.99040$49.52
100$0.87950$87.95
250$0.75680$189.20
500$0.68026$340.13
1,000$0.61515$615.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.51270$2,050.80
8,000$0.47270$3,781.60
12,000$0.45216$5,425.92
20,000$0.42891$8,578.20
28,000$0.41506$11,621.68
40,000$0.40152$16,060.80
48,000$0.39503$18,961.44
96,000$0.37439$35,941.44
Manufacturers Standard Package