
PA0805FRF870R005L | |
---|---|
DigiKey Part Number | 13-PA0805FRF870R005LTR-ND - Tape & Reel (TR) 13-PA0805FRF870R005LCT-ND - Cut Tape (CT) 13-PA0805FRF870R005LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA0805FRF870R005L |
Description | RES 0.005 OHM 1% 1W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 1W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.19900 | $11.99 |
25 | $1.00840 | $25.21 |
50 | $0.88840 | $44.42 |
100 | $0.78830 | $78.83 |
250 | $0.67756 | $169.39 |
500 | $0.60828 | $304.14 |
1,000 | $0.54948 | $549.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.44454 | $2,222.70 |
10,000 | $0.41023 | $4,102.30 |
15,000 | $0.39260 | $5,889.00 |
25,000 | $0.37266 | $9,316.50 |
35,000 | $0.36078 | $12,627.30 |
50,000 | $0.34917 | $17,458.50 |
60,000 | $0.34360 | $20,616.00 |
120,000 | $0.32834 | $39,400.80 |