
PE0805FRM070R1L | |
---|---|
DigiKey Part Number | 13-PE0805FRM070R1LTR-ND - Tape & Reel (TR) 13-PE0805FRM070R1LCT-ND - Cut Tape (CT) 13-PE0805FRM070R1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0805FRM070R1L |
Description | RES 0.1 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $1.83900 | $18.39 |
25 | $1.56000 | $39.00 |
50 | $1.38100 | $69.05 |
100 | $1.22840 | $122.84 |
250 | $1.06184 | $265.46 |
500 | $0.95724 | $478.62 |
1,000 | $0.86848 | $868.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.71028 | $3,551.40 |
10,000 | $0.65856 | $6,585.60 |
15,000 | $0.63200 | $9,480.00 |
25,000 | $0.60194 | $15,048.50 |
35,000 | $0.58404 | $20,441.40 |
50,000 | $0.56654 | $28,327.00 |
60,000 | $0.55816 | $33,489.60 |
120,000 | $0.55592 | $66,710.40 |