
PE2010FKE070R04L | |
|---|---|
DigiKey Part Number | 13-PE2010FKE070R04LTR-ND - Tape & Reel (TR) 13-PE2010FKE070R04LCT-ND - Cut Tape (CT) 13-PE2010FKE070R04LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2010FKE070R04L |
Description | RES 0.04 OHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2010FKE070R04L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.14000 | $5.14 |
| 10 | $3.32100 | $33.21 |
| 25 | $2.82280 | $70.57 |
| 50 | $2.51120 | $125.56 |
| 100 | $2.24600 | $224.60 |
| 250 | $1.95544 | $488.86 |
| 500 | $1.77382 | $886.91 |
| 1,000 | $1.61930 | $1,619.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.37642 | $5,505.68 |
| 8,000 | $1.28167 | $10,253.36 |
| 12,000 | $1.23301 | $14,796.12 |
| 20,000 | $1.17797 | $23,559.40 |
| 28,000 | $1.14516 | $32,064.48 |
| 40,000 | $1.13241 | $45,296.40 |

