
PE0603DRM070R1L | |
|---|---|
DigiKey Part Number | 13-PE0603DRM070R1LTR-ND - Tape & Reel (TR) 13-PE0603DRM070R1LCT-ND - Cut Tape (CT) 13-PE0603DRM070R1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0603DRM070R1L |
Description | RES 0.1 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.59000 | $3.59 |
| 10 | $2.28700 | $22.87 |
| 25 | $1.94080 | $48.52 |
| 50 | $1.72200 | $86.10 |
| 100 | $1.53580 | $153.58 |
| 250 | $1.33124 | $332.81 |
| 500 | $1.20296 | $601.48 |
| 1,000 | $1.09383 | $1,093.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.89962 | $4,498.10 |
| 10,000 | $0.83611 | $8,361.10 |
| 15,000 | $0.80350 | $12,052.50 |
| 25,000 | $0.76661 | $19,165.25 |
| 35,000 | $0.74463 | $26,062.05 |
| 50,000 | $0.72437 | $36,218.50 |

