3,6 Ohm Axial 5% KNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KNP100JR-73-3R6

DigiKey Part Number
13-KNP100JR-73-3R6TR-ND - Tape & Reel (TR)
13-KNP100JR-73-3R6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
KNP100JR-73-3R6
Description
RES 3.6 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.6 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.181" Dia x 0.453" L (4.60mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.72000$1.72
10$1.08400$10.84
25$0.91320$22.83
50$0.80460$40.23
100$0.71270$71.27
250$0.61220$153.05
500$0.54898$274.49
1,000$0.49537$495.37
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.44976$899.52
4,000$0.41100$1,644.00
6,000$0.39109$2,346.54
10,000$0.36856$3,685.60
14,000$0.35513$4,971.82
20,000$0.34200$6,840.00
24,000$0.33570$8,056.80
48,000$0.31410$15,076.80
50,000$0.31293$15,646.50
Manufacturers Standard Package