
PE0508FRE070R01L | |
---|---|
DigiKey Part Number | 13-PE0508FRE070R01LTR-ND - Tape & Reel (TR) 13-PE0508FRE070R01LCT-ND - Cut Tape (CT) 13-PE0508FRE070R01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0508FRE070R01L |
Description | RES 0.01 OHM 1% 1.2W 0805 WIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1.2W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.053" L x 0.083" W (1.35mm x 2.10mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.92000 | $3.92 |
10 | $2.51600 | $25.16 |
25 | $2.13360 | $53.34 |
50 | $1.89360 | $94.68 |
100 | $1.68930 | $168.93 |
250 | $1.46552 | $366.38 |
500 | $1.32566 | $662.83 |
1,000 | $1.20656 | $1,206.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.99466 | $4,973.30 |
10,000 | $0.92537 | $9,253.70 |
15,000 | $0.88978 | $13,346.70 |
25,000 | $0.84954 | $21,238.50 |
35,000 | $0.82556 | $28,894.60 |
50,000 | $0.81018 | $40,509.00 |