PA2512JKF070R004E is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: $1.04417
Datasheet

Upgrade


YAGEO
In Stock: 300
Unit Price: $8.77000
Datasheet

Upgrade


YAGEO
In Stock: 5,986
Unit Price: $6.04000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $2.30981
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $1.34935
Datasheet

Parametric Equivalent


YAGEO
In Stock: 190
Unit Price: $4.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.15501
Datasheet
2512-(6432-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA2512JKF070R004E

DigiKey Part Number
PA2512JKF070R004E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PA2512JKF070R004E
Description
RES 0.004 OHM 5% 1W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PA2512JKF070R004E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.88mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.14677$4,587.08
Manufacturers Standard Package