
PA2512FKF7T0R004E | |
---|---|
DigiKey Part Number | 13-PA2512FKF7T0R004ETR-ND - Tape & Reel (TR) 13-PA2512FKF7T0R004ECT-ND - Cut Tape (CT) 13-PA2512FKF7T0R004EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512FKF7T0R004E |
Description | RES 0.004 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PA2512FKF7T0R004E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.66000 | $8.66 |
10 | $5.62800 | $56.28 |
25 | $4.81320 | $120.33 |
50 | $4.30180 | $215.09 |
100 | $3.86720 | $386.72 |
250 | $3.39048 | $847.62 |
500 | $3.09246 | $1,546.23 |
1,000 | $2.83897 | $2,838.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.21856 | $8,874.24 |
8,000 | $2.07545 | $16,603.60 |
12,000 | $2.00195 | $24,023.40 |
20,000 | $1.92195 | $38,439.00 |