THICKFILMRESSMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA2512FKE7W0R004E

DigiKey Part Number
13-PA2512FKE7W0R004ETR-ND - Tape & Reel (TR)
13-PA2512FKE7W0R004ECT-ND - Cut Tape (CT)
13-PA2512FKE7W0R004EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA2512FKE7W0R004E
Description
RES 0.004 OHM 1% 2W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
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
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.88mm)
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
In-Stock: 3,670
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.99000$5.99
10$3.86700$38.67
25$3.29440$82.36
50$2.93460$146.73
100$2.62830$262.83
250$2.29348$573.37
500$2.08330$1,041.65
1,000$1.90487$1,904.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.62436$6,497.44
8,000$1.51491$12,119.28
12,000$1.45870$17,504.40
20,000$1.39512$27,902.40
28,000$1.36023$38,086.44
Manufacturers Standard Package