PA2512FKE7W0U5E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA2512FKE7T1U5E

DigiKey Part Number
13-PA2512FKE7T1U5ETR-ND - Tape & Reel (TR)
13-PA2512FKE7T1U5ECT-ND - Cut Tape (CT)
13-PA2512FKE7T1U5EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA2512FKE7T1U5E
Description
RES 0.0015 OHM 1% 2W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.5 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.88mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 978
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.38000$9.38
10$6.13500$61.35
25$5.25400$131.35
50$4.69920$234.96
100$4.22860$422.86
250$3.71212$928.03
500$3.38872$1,694.36
1,000$3.11394$3,113.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.68221$10,728.84
8,000$2.51379$20,110.32
12,000$2.42731$29,127.72
20,000$2.36982$47,396.40
Manufacturers Standard Package