PA2512FKE7W0U5E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA2512FKE7T0R01E

DigiKey Part Number
13-PA2512FKE7T0R01ETR-ND - Tape & Reel (TR)
13-PA2512FKE7T0R01ECT-ND - Cut Tape (CT)
13-PA2512FKE7T0R01EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA2512FKE7T0R01E
Description
RES 0.01 OHM 1% 3W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.88mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,844
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.89000$8.89
10$5.81700$58.17
25$4.97680$124.42
50$4.44960$222.48
100$4.00170$400.17
250$3.51076$877.69
500$3.20302$1,601.51
1,000$2.94163$2,941.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.53091$10,123.64
8,000$2.37066$18,965.28
12,000$2.28838$27,460.56
20,000$2.22292$44,458.40
Manufacturers Standard Package