
CA0508MRX7R8BB103 | |
---|---|
DigiKey Part Number | 13-CA0508MRX7R8BB103TR-ND - Tape & Reel (TR) 13-CA0508MRX7R8BB103CT-ND - Cut Tape (CT) 13-CA0508MRX7R8BB103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA0508MRX7R8BB103 |
Description | CAP CER ARRAY 10NF 25V X7R 0508 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000pF Isolated Capacitor 4 Array 25 V X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10000pF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0508 (1220 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.13300 | $11.33 |
50 | $0.81280 | $40.64 |
100 | $0.71600 | $71.60 |
500 | $0.55276 | $276.38 |
1,000 | $0.50243 | $502.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.42703 | $1,708.12 |
8,000 | $0.39904 | $3,192.32 |
12,000 | $0.38503 | $4,620.36 |
20,000 | $0.36951 | $7,390.20 |
28,000 | $0.36043 | $10,092.04 |
40,000 | $0.35170 | $14,068.00 |
48,000 | $0.34757 | $16,683.36 |
96,000 | $0.33364 | $32,029.44 |
100,000 | $0.33290 | $33,290.00 |