TSOT-23-6, TSOT-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT-23-6, TSOT-6
TSOT-23-6

LM2734YQMK/NOPB

DigiKey Part Number
LM2734YQMK/NOPBTR-ND - Tape & Reel (TR)
LM2734YQMK/NOPBCT-ND - Cut Tape (CT)
LM2734YQMK/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2734YQMK/NOPB
Description
IC REG BUCK ADJ 1A TSOT23-6
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LM2734YQMK/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
18V
Current - Output
Frequency - Switching
550kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 858
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$45.11000$45.11
10$34.45100$344.51
25$31.79840$794.96
100$28.87870$2,887.87
250$27.48632$6,871.58
500$26.64714$13,323.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$25.95673$25,956.73
2,000$25.38823$50,776.46
3,000$25.10370$75,311.10
Manufacturers Standard Package