PA2010-K-070RL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA1206FRF470R012L

DigiKey Part Number
13-PA1206FRF470R012LTR-ND - Tape & Reel (TR)
13-PA1206FRF470R012LCT-ND - Cut Tape (CT)
13-PA1206FRF470R012LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA1206FRF470R012L
Description
RES 0.012 OHM 1% 1W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,064
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.91000$5.91
10$3.83500$38.35
25$3.26480$81.62
50$2.91000$145.50
100$2.60620$260.62
250$2.27312$568.28
500$2.06490$1,032.45
1,000$1.88787$1,887.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.60954$6,438.16
8,000$1.50095$12,007.60
12,000$1.44518$17,342.16
20,000$1.38210$27,642.00
28,000$1.34646$37,700.88
Manufacturers Standard Package