PA2010-K-070RL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA1206FRF470R008L

DigiKey Part Number
13-PA1206FRF470R008LTR-ND - Tape & Reel (TR)
13-PA1206FRF470R008LCT-ND - Cut Tape (CT)
13-PA1206FRF470R008LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA1206FRF470R008L
Description
RES 0.008 OHM 1% 1W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 850
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.50000$5.50
10$3.53900$35.39
25$3.01520$75.38
50$2.68340$134.17
100$2.40170$240.17
250$2.09316$523.29
500$1.89970$949.85
1,000$1.73539$1,735.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.34346$5,373.84
8,000$1.25061$10,004.88
12,000$1.20291$14,434.92
20,000$1.14897$22,979.40
28,000$1.11682$31,270.96
40,000$1.10148$44,059.20
Manufacturers Standard Package