1206 (3216 Metric) 0.126x0.063
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA1206FRE070R018Z

DigiKey Part Number
13-PA1206FRE070R018ZTR-ND - Tape & Reel (TR)
13-PA1206FRE070R018ZCT-ND - Cut Tape (CT)
13-PA1206FRE070R018ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA1206FRE070R018Z
Description
RES 0.018 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,920
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.88000$1.88
10$1.19100$11.91
25$1.00520$25.13
50$0.88760$44.38
100$0.78650$78.65
250$0.67652$169.13
500$0.60732$303.66
1,000$0.54858$548.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.45614$1,824.56
8,000$0.42005$3,360.40
12,000$0.40151$4,818.12
20,000$0.38053$7,610.60
28,000$0.36804$10,305.12
40,000$0.35583$14,233.20
48,000$0.34997$16,798.56
96,000$0.32987$31,667.52
100,000$0.32879$32,879.00
Manufacturers Standard Package