
PA0805FRF470R008L | |
|---|---|
DigiKey Part Number | 13-PA0805FRF470R008LTR-ND - Tape & Reel (TR) 13-PA0805FRF470R008LCT-ND - Cut Tape (CT) 13-PA0805FRF470R008LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA0805FRF470R008L |
Description | RES 0.008 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.19100 | $11.91 |
| 25 | $1.00200 | $25.05 |
| 50 | $0.88280 | $44.14 |
| 100 | $0.78320 | $78.32 |
| 250 | $0.67324 | $168.31 |
| 500 | $0.60438 | $302.19 |
| 1,000 | $0.54597 | $545.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.44170 | $2,208.50 |
| 10,000 | $0.40761 | $4,076.10 |
| 15,000 | $0.39009 | $5,851.35 |
| 25,000 | $0.37028 | $9,257.00 |
| 35,000 | $0.35847 | $12,546.45 |
| 50,000 | $0.34694 | $17,347.00 |
| 60,000 | $0.34141 | $20,484.60 |
| 120,000 | $0.32624 | $39,148.80 |

