
PA0603FRE570R005L | |
---|---|
DigiKey Part Number | 13-PA0603FRE570R005LTR-ND - Tape & Reel (TR) 13-PA0603FRE570R005LCT-ND - Cut Tape (CT) 13-PA0603FRE570R005LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA0603FRE570R005L |
Description | RES 0.005 OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
10 | $2.84900 | $28.49 |
25 | $2.42080 | $60.52 |
50 | $2.14960 | $107.48 |
100 | $1.92060 | $192.06 |
250 | $1.66912 | $417.28 |
500 | $1.51148 | $755.74 |
1,000 | $1.37748 | $1,377.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.13898 | $5,694.90 |
10,000 | $1.06101 | $10,610.10 |
15,000 | $1.02096 | $15,314.40 |
25,000 | $0.97567 | $24,391.75 |
35,000 | $0.94869 | $33,204.15 |
50,000 | $0.94147 | $47,073.50 |