
P6SMB9.1CA/TR13 | |
---|---|
DigiKey Part Number | 13-P6SMB9.1CA/TR13TR-ND - Tape & Reel (TR) 13-P6SMB9.1CA/TR13CT-ND - Cut Tape (CT) 13-P6SMB9.1CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB9.1CA/TR13 |
Description | TVS DIODE 7.78VWM 13.4V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 45.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.78V | |
Voltage - Breakdown (Min) | 8.65V | |
Voltage - Clamping (Max) @ Ipp | 13.4V | |
Current - Peak Pulse (10/1000µs) | 45.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.80000 | $1.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.57883 | $1,736.49 |
6,000 | $0.52830 | $3,169.80 |
9,000 | $0.50233 | $4,520.97 |
15,000 | $0.47294 | $7,094.10 |
21,000 | $0.45544 | $9,564.24 |
30,000 | $0.43835 | $13,150.50 |
75,000 | $0.40957 | $30,717.75 |