
P6SMB82A/TR7 | |
---|---|
DigiKey Part Number | 13-P6SMB82A/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB82A/TR7 |
Description | TVS DIODE 70.1VWM 113V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 5.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70.1V | |
Voltage - Breakdown (Min) | 77.9V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 5.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.75706 | $378.53 |
1,000 | $0.68077 | $680.77 |
1,500 | $0.64139 | $962.09 |
2,500 | $0.59658 | $1,491.45 |
3,500 | $0.56980 | $1,994.30 |
5,000 | $0.54360 | $2,718.00 |
12,500 | $0.48551 | $6,068.88 |
25,000 | $0.44920 | $11,230.00 |
50,000 | $0.41845 | $20,922.50 |