
P6SMB7.5A/TR13 | |
---|---|
DigiKey Part Number | 13-P6SMB7.5A/TR13TR-ND - Tape & Reel (TR) 13-P6SMB7.5A/TR13CT-ND - Cut Tape (CT) 13-P6SMB7.5A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB7.5A/TR13 |
Description | TVS DIODE 6.4VWM 11.3V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 11.3V Clamp 54A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.4V | |
Voltage - Breakdown (Min) | 7.13V | |
Voltage - Clamping (Max) @ Ipp | 11.3V | |
Current - Peak Pulse (10/1000µs) | 54A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.02000 | $3.02 |
10 | $1.86300 | $18.63 |
100 | $1.17060 | $117.06 |
500 | $0.86950 | $434.75 |
1,000 | $0.77205 | $772.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.64805 | $1,944.15 |
6,000 | $0.58547 | $3,512.82 |
9,000 | $0.55356 | $4,982.04 |
15,000 | $0.51768 | $7,765.20 |
21,000 | $0.49643 | $10,425.03 |
30,000 | $0.47576 | $14,272.80 |
75,000 | $0.43041 | $32,280.75 |
150,000 | $0.42596 | $63,894.00 |