Direct

P6SMB51A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB51A-AT/TR13TR-ND - Tape & Reel (TR) 13-P6SMB51A-AT/TR13CT-ND - Cut Tape (CT) 13-P6SMB51A-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB51A-AT/TR13 |
Description | TVS DIODE 43.6VWM 70.1V DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 70.1V Clamp 8.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43.6V | |
Voltage - Breakdown (Min) | 48.5V | |
Voltage - Clamping (Max) @ Ipp | 70.1V | |
Current - Peak Pulse (10/1000µs) | 8.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.68595 | $2,057.85 |
| 6,000 | $0.62024 | $3,721.44 |
| 9,000 | $0.58675 | $5,280.75 |
| 15,000 | $0.54909 | $8,236.35 |
| 21,000 | $0.52678 | $11,062.38 |
| 30,000 | $0.50510 | $15,153.00 |
| 75,000 | $0.45749 | $34,311.75 |
| 150,000 | $0.43913 | $65,869.50 |


