Direct

P6SMB51A-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-P6SMB51A-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB51A-AT/TR7 |
Description | TVS DIODE 43.6VWM 70.1V DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 70.1V Clamp 8.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43.6V | |
Voltage - Breakdown (Min) | 48.5V | |
Voltage - Clamping (Max) @ Ipp | 70.1V | |
Current - Peak Pulse (10/1000µs) | 8.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.79682 | $398.41 |
| 1,000 | $0.71708 | $717.08 |
| 1,500 | $0.67581 | $1,013.72 |
| 2,500 | $0.62894 | $1,572.35 |
| 3,500 | $0.60092 | $2,103.22 |
| 5,000 | $0.57352 | $2,867.60 |
| 12,500 | $0.51277 | $6,409.62 |
| 25,000 | $0.47483 | $11,870.75 |
| 50,000 | $0.44269 | $22,134.50 |


