
P6SMB480CA/TR7 | |
|---|---|
DigiKey Part Number | 13-P6SMB480CA/TR7TR-ND - Tape & Reel (TR) 13-P6SMB480CA/TR7CT-ND - Cut Tape (CT) 13-P6SMB480CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB480CA/TR7 |
Description | TVS DIODE 408VWM 658VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 658V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 408V | |
Voltage - Breakdown (Min) | 456V | |
Voltage - Clamping (Max) @ Ipp | 658V | |
Current - Peak Pulse (10/1000µs) | 900mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.59000 | $3.59 |
| 10 | $2.18900 | $21.89 |
| 100 | $1.38300 | $138.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.03256 | $516.28 |
| 1,000 | $0.91934 | $919.34 |
| 1,500 | $0.86161 | $1,292.41 |
| 2,500 | $0.79658 | $1,991.45 |
| 3,500 | $0.75804 | $2,653.14 |
| 5,000 | $0.72054 | $3,602.70 |
| 12,500 | $0.63820 | $7,977.50 |
| 25,000 | $0.58728 | $14,682.00 |
| 50,000 | $0.54446 | $27,223.00 |

