
P6SMB39CA-AT/TR7 | |
---|---|
DigiKey Part Number | 13-P6SMB39CA-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB39CA-AT/TR7 |
Description | TVS DIODE 33.3VWM 53.9V DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 53.9V | |
Current - Peak Pulse (10/1000µs) | 11.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.79582 | $397.91 |
1,000 | $0.71616 | $716.16 |
1,500 | $0.67495 | $1,012.43 |
2,500 | $0.62814 | $1,570.35 |
3,500 | $0.60015 | $2,100.53 |
5,000 | $0.57278 | $2,863.90 |
12,500 | $0.51212 | $6,401.50 |
25,000 | $0.47422 | $11,855.50 |
50,000 | $0.44213 | $22,106.50 |