
P6SMB150A/TR7 | |
|---|---|
DigiKey Part Number | 13-P6SMB150A/TR7TR-ND - Tape & Reel (TR) 13-P6SMB150A/TR7CT-ND - Cut Tape (CT) 13-P6SMB150A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB150A/TR7 |
Description | TVS DIODE 128VWM 207VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 207V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 128V | |
Voltage - Breakdown (Min) | 143V | |
Voltage - Clamping (Max) @ Ipp | 207V | |
Current - Peak Pulse (10/1000µs) | 2.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.02000 | $3.02 |
| 10 | $1.86000 | $18.60 |
| 100 | $1.16910 | $116.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.78778 | $393.89 |
| 1,000 | $0.69853 | $698.53 |
| 1,500 | $0.65290 | $979.35 |
| 2,500 | $0.60158 | $1,503.95 |
| 3,500 | $0.57114 | $1,998.99 |
| 5,000 | $0.54153 | $2,707.65 |
| 12,500 | $0.47646 | $5,955.75 |
| 25,000 | $0.43620 | $10,905.00 |
| 50,000 | $0.40235 | $20,117.50 |

