DO-204AC Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE8.2CA/B

DigiKey Part Number
13-P6KE8.2CA/BCT-ND - Cut Tape (CT)
13-P6KE8.2CA/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE8.2CA/B
Description
TVS DIODE 7.02VWM 12.1V DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
12.1V Clamp 50.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.02V
Voltage - Breakdown (Min)
7.79V
Voltage - Clamping (Max) @ Ipp
12.1V
Current - Peak Pulse (10/1000µs)
50.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 795
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.86500$8.65
25$0.76040$19.01
100$0.64370$64.37
250$0.58872$147.18
500$0.55544$277.72
1,000$0.52802$528.02
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.69082$1,381.64
4,000$0.62158$2,486.32
6,000$0.58626$3,517.56
10,000$0.54653$5,465.30
14,000$0.52300$7,322.00
20,000$0.50011$10,002.20
50,000$0.44987$22,493.50
100,000$0.42679$42,679.00
Manufacturers Standard Package