P6KE8.2A-AT/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $0.84900
Datasheet
12.1V Clamp 50.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE8.2A-AT/TR13

DigiKey Part Number
13-P6KE8.2A-AT/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE8.2A-AT/TR13
Description
TVS DIODE 7.02VWM 12.1V DO204AC
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
12.1V Clamp 50.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.02V
Voltage - Breakdown (Min)
7.79V
Voltage - Clamping (Max) @ Ipp
12.1V
Current - Peak Pulse (10/1000µs)
50.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.77578$3,103.12
8,000$0.71352$5,708.16
12,000$0.68158$8,178.96
20,000$0.64549$12,909.80
28,000$0.62402$17,472.56
40,000$0.61086$24,434.40
Manufacturers Standard Package