Direct

P6KE8.2A-AT/B | |
|---|---|
DigiKey Part Number | 13-P6KE8.2A-AT/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE8.2A-AT/B |
Description | TVS DIODE 7.02VWM 12.1V DO204AC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 12.1V Clamp 50.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.02V | |
Voltage - Breakdown (Min) | 7.79V | |
Voltage - Clamping (Max) @ Ipp | 12.1V | |
Current - Peak Pulse (10/1000µs) | 50.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.84900 | $1,698.00 |
| 4,000 | $0.77578 | $3,103.12 |
| 6,000 | $0.73814 | $4,428.84 |
| 10,000 | $0.69556 | $6,955.60 |
| 14,000 | $0.67022 | $9,383.08 |
| 20,000 | $0.64549 | $12,909.80 |
| 50,000 | $0.61086 | $30,543.00 |


