70.1V Clamp 8.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE51CA/B

DigiKey Part Number
13-P6KE51CA/BCT-ND - Cut Tape (CT)
13-P6KE51CA/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE51CA/B
Description
TVS DIODE 43.6VWM 70.1V DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
70.1V Clamp 8.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43.6V
Voltage - Breakdown (Min)
48.5V
Voltage - Clamping (Max) @ Ipp
70.1V
Current - Peak Pulse (10/1000µs)
8.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,934
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.92100$9.21
25$0.81240$20.31
100$0.68810$68.81
250$0.62880$157.20
500$0.59326$296.63
1,000$0.56399$563.99
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.69616$1,392.32
4,000$0.62638$2,505.52
6,000$0.59078$3,544.68
10,000$0.55075$5,507.50
14,000$0.52703$7,378.42
20,000$0.50397$10,079.40
Manufacturers Standard Package